Contitech 1350 5M 15 Timing Belt 1.35 m Length, 15 mm Width
- RS Stock No.:
- 475-0541
- Mfr. Part No.:
- 1350 5M 15
- Brand:
- Contitech
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.05
(exc. GST)
$51.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $47.05 |
| 25 - 49 | $46.21 |
| 50 + | $45.55 |
*price indicative
- RS Stock No.:
- 475-0541
- Mfr. Part No.:
- 1350 5M 15
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Cord Material | Glass Cord | |
| Material | Polyamide Fabric | |
| Series | Conti Synchrobelt | |
| Minimum Operating Temperature | -20°C | |
| Belt Length | 1.35m | |
| Pitch Length | 1.35m | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Cord Material Glass Cord | ||
Material Polyamide Fabric | ||
Series Conti Synchrobelt | ||
Minimum Operating Temperature -20°C | ||
Belt Length 1.35m | ||
Pitch Length 1.35m | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
Related links
- OPTIBELT 1350 5M 15 Timing Belt 270 Teeth 15 mm Width
- Contitech 1270 5M 15 Timing Belt 254 Teeth 15 mm Width
- OPTIBELT 25 AT10 / 1350 AP Timing Belt 135 Teeth 25 mm Width
- Contitech 1050 5M 15 Timing Belt 210 Teeth 15 mm Width
- Contitech 1125 5M 15 Timing Belt 225 Teeth 15 mm Width
- Contitech HTD 1595-5M-15 Timing Belt 319 Teeth 15 mm Width
- Contitech 1500 5M 15 Timing Belt 300 Teeth 15 mm Width
- Contitech 1420 5M 15 Timing Belt 284 Teeth 15 mm Width
