Contitech 390 H 100 Timing Belt 78 Teeth, 990.5 mm Length, 25.4 mm Width
- RS Stock No.:
- 475-0080
- Mfr. Part No.:
- 390 H 100
- Brand:
- Contitech
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$55.35
(exc. GST)
$60.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $55.35 | - |
| 25 - 49 | $54.70 | 1% |
| 50 + | $53.62 | 3% |
*price indicative
- RS Stock No.:
- 475-0080
- Mfr. Part No.:
- 390 H 100
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 78 | |
| Material | Rubber | |
| Cord Material | Glass Cord | |
| Series | Conti Synchrobelt | |
| Pitch Length | 390mm | |
| Minimum Operating Temperature | -20°C | |
| Belt Length | 990.5mm | |
| Belt Width | 25.4mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 78 | ||
Material Rubber | ||
Cord Material Glass Cord | ||
Series Conti Synchrobelt | ||
Pitch Length 390mm | ||
Minimum Operating Temperature -20°C | ||
Belt Length 990.5mm | ||
Belt Width 25.4mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
Related links
- SKF PHG 390-H-100 Timing Belt 78 Teeth 25.4 mm Width
- OPTIBELT 390 H 100 Timing Belt 78 Teeth 25.4 mm Width
- OPTIBELT 390 DH 100 Double Sided Timing Belt 78 Teeth 25.4 mm Width
- Contitech 480 H 100 Timing Belt 96 Teeth 25.4 mm Width
- Contitech 270 H 100 Timing Belt 54 Teeth 25.4 mm Width
- Contitech 330 H 100 Timing Belt 66 Teeth 25.4 mm Width
- Contitech 700 H 100 Timing Belt 140 Teeth 25.4 mm Width
- Contitech 1700 H 100 Timing Belt 340 Teeth 25.4 mm Width
