Contitech 300 H 100 Timing Belt 60 Teeth, 762 mm Length, 25.4 mm Width

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$47.65

(exc. GST)

$52.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$47.65-
25 - 49$47.101%
50 +$46.382%

*price indicative

RS Stock No.:
475-0052
Mfr. Part No.:
300 H 100
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Timing Belt

Pitch

12.7mm

Number of Teeth

60

Cord Material

Glass Cord

Material

Rubber

Series

Conti Synchrobelt

Belt Length

762mm

Minimum Operating Temperature

-20°C

Pitch Length

300mm

Belt Width

25.4mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Conti Synchrobelt®


Moderately oil resistant

Resistant to temperatures from -20°C to +100°C, depending on application

Non-ageing and ozone resistant

Suitable for tropical climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy