OPTIBELT 300 H 100 Timing Belt 60 Teeth, 762 mm Length, 25.4 mm Width
- RS Stock No.:
- 204-3222
- Mfr. Part No.:
- 300 H 100
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.67
(exc. GST)
$57.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $52.67 |
| 13 - 24 | $51.17 |
| 25 + | $49.77 |
*price indicative
- RS Stock No.:
- 204-3222
- Mfr. Part No.:
- 300 H 100
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 60 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 762mm | |
| Belt Width | 25.4mm | |
| Pitch Length | 12.7mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 60 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Belt Length 762mm | ||
Belt Width 25.4mm | ||
Pitch Length 12.7mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt Timing Belt has 762mm pitch length. The linear belts with trapezoidal profile is manufactured from sleeves in a spiral cut method. This open-ended timing belts are reinforced with glass cord.
Pitch length 762mm
High level of tensile strength
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
Established worldwide
For low levels of strain
Section standardised: ISO 5296 / ISO 5294
Standard roll length: 30 m
- RS Stock No. 4750052
- Mfr. Part No. 300 H 100
Each
$45.85
- RS Stock No. 2043221
- Mfr. Part No. 300 H 075
Each
$42.91
- RS Stock No. 2171379
- Mfr. Part No. 300 H 200
Each
$109.57
- RS Stock No. 0177878
- Mfr. Part No. 375 H 100
Each
$60.90
Related links
- SKF PHG 300-H-100 Timing Belt 60 Teeth 25.4 mm Width
- Contitech 300 H 100 Timing Belt 60 Teeth 25.4 mm Width
- OPTIBELT 300 DH 100 Double Sided Timing Belt 60 Teeth 25.4 mm Width
- OPTIBELT 300 H 150 Timing Belt 60 Teeth 38.1 mm Width
- OPTIBELT 300 H 300 Timing Belt 60 Teeth 76.2 mm Width
- OPTIBELT 300 H 200 Timing Belt 60 Teeth 50.8 mm Width
- OPTIBELT 300 H 075 Timing Belt 60 Teeth 19.1 mm Width
- OPTIBELT 300 L 100 Timing Belt 80 Teeth 25.4 mm Width











