Contitech 60 XL 037 Timing Belt 30 Teeth, 152.4 mm Length, 9.4 mm Width

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$6.99

(exc. GST)

$7.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$6.99-
25 - 49$6.901%
50 +$6.812%

*price indicative

RS Stock No.:
474-9636
Mfr. Part No.:
60 XL 037
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Timing Belt

Pitch

5.08mm

Number of Teeth

30

Material

Rubber

Cord Material

Glass Cord

Series

Conti Synchrobelt

Pitch Length

60mm

Belt Width

9.4mm

Minimum Operating Temperature

-20°C

Belt Length

152.4mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Conti Synchrobelt®


Moderately oil resistant

Resistant to temperatures from -20°C to +100°C, depending on application

Non-ageing and ozone resistant

Suitable for tropical climates

Each
$11.39
Each
$10.53
Each
$8.82
Each
$12.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy