Contitech 6 / T2.5 / 177.5 SS Timing Belt 71 Teeth, 177.5 mm Length, 6 mm Width
- RS Stock No.:
- 474-5016
- Mfr. Part No.:
- 6 / T2.5 / 177.5 SS
- Brand:
- Contitech
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$16.85
(exc. GST)
$18.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 557 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $16.85 | - |
| 25 - 49 | $16.43 | 2% |
| 50 + | $15.95 | 5% |
*price indicative
- RS Stock No.:
- 474-5016
- Mfr. Part No.:
- 6 / T2.5 / 177.5 SS
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | T Profile | |
| Product Type | Timing Belt | |
| Pitch | 2.5mm | |
| Number of Teeth | 71 | |
| Material | Polyurethane | |
| Cord Material | Polyurethane | |
| Series | SYNCHROFLEX | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 177.5mm | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section T Profile | ||
Product Type Timing Belt | ||
Pitch 2.5mm | ||
Number of Teeth 71 | ||
Material Polyurethane | ||
Cord Material Polyurethane | ||
Series SYNCHROFLEX | ||
Minimum Operating Temperature -30°C | ||
Belt Length 177.5mm | ||
Belt Width 6mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- OPTIBELT 6 T25 Timing Belt 71 Teeth 6 mm Width
- OPTIBELT 6 T25 AP Timing Belt 71 Teeth 6 mm Width
- Contitech 6 / T2.5 / 950 SS Timing Belt 380 Teeth 6 mm Width
- Contitech 6 / T2.5 / 620 SS Timing Belt 248 Teeth 6 mm Width
- Contitech 6 / T2.5 / 780 SS Timing Belt 312 Teeth 6 mm Width
- Contitech 6 / T2.5 / 600 SS Timing Belt 240 Teeth 6 mm Width
- Contitech 6 / T2.5 / 480 SS Timing Belt 192 Teeth 6 mm Width
- Contitech 6 / T2.5 / 230 SS Timing Belt 92 Teeth 6 mm Width
