Contitech 6 / T2.5 / 265 SS Timing Belt 106 Teeth, 265 mm Length, 6 mm Width
- RS Stock No.:
- 474-5088
- Mfr. Part No.:
- 6 / T2.5 / 265 SS
- Brand:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.01
(exc. GST)
$26.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 85 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $24.01 |
| 6 - 24 | $23.43 |
| 25 + | $22.92 |
*price indicative
- RS Stock No.:
- 474-5088
- Mfr. Part No.:
- 6 / T2.5 / 265 SS
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | T Profile | |
| Product Type | Timing Belt | |
| Pitch | 2.5mm | |
| Number of Teeth | 106 | |
| Cord Material | Polyurethane | |
| Material | Polyurethane | |
| Series | SYNCHROFLEX | |
| Belt Length | 265mm | |
| Belt Width | 6mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section T Profile | ||
Product Type Timing Belt | ||
Pitch 2.5mm | ||
Number of Teeth 106 | ||
Cord Material Polyurethane | ||
Material Polyurethane | ||
Series SYNCHROFLEX | ||
Belt Length 265mm | ||
Belt Width 6mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
- RS Stock No. 4744990
- Mfr. Part No. 6 / T2.5 / 145 SS
Each
$19.80
- RS Stock No. 2170783
- Mfr. Part No. 6 T2,5 / 265
Each
$26.24
- RS Stock No. 4745101
- Mfr. Part No. 6 / T2.5 / 290 SS
Each
$25.32
- RS Stock No. 4745094
- Mfr. Part No. 6 / T2.5 / 285 SS
Each
$22.02
Related links
- OPTIBELT 6 T2 265 mm Length, 6 mm Width
- OPTIBELT 6 T2 265 mm Length, 6 mm Width
- OPTIBELT 8 T2 265 mm Length, 8 mm Width
- OPTIBELT 4 T2 265 mm Length, 4 mm Width
- OPTIBELT 12 T2 265 mm Length, 12 mm Width
- OPTIBELT 10 T2 265 mm Length, 10 mm Width
- OPTIBELT 4 T2 265 mm Length, 4 mm Width
- OPTIBELT 8 T2 265 mm Length, 8 mm Width












