OPTIBELT 12 T2,5 / 265 Timing Belt 106 Teeth, 265 mm Length, 12 mm Width
- RS Stock No.:
- 217-0226
- Mfr. Part No.:
- 12 T2,5 / 265
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.89
(exc. GST)
$43.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $39.89 |
| 13 - 24 | $39.66 |
| 25 + | $39.03 |
*price indicative
- RS Stock No.:
- 217-0226
- Mfr. Part No.:
- 12 T2,5 / 265
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T2.5 | |
| Pitch | 2.5mm | |
| Number of Teeth | 106 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 265mm | |
| Belt Width | 12mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T2.5 | ||
Pitch 2.5mm | ||
Number of Teeth 106 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Minimum Operating Temperature -30°C | ||
Belt Length 265mm | ||
Belt Width 12mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 106 tooth. It has 12 mm width.
Temperature range -30°C to +80°C
Good oil and chemical resistance
Maintenance-free
- RS Stock No. 0176850
- Mfr. Part No. 12 T2,5 / 265 AP
Each
$45.45
- RS Stock No. 2169984
- Mfr. Part No. 10 T2,5 / 265
Each
$35.40
- RS Stock No. 2171565
- Mfr. Part No. 4 T2,5 / 265
Each
$22.94
- RS Stock No. 2170783
- Mfr. Part No. 6 T2,5 / 265
Each
$26.24
Related links
- OPTIBELT 12 T2 265 mm Length, 12 mm Width
- OPTIBELT 6 T2 265 mm Length, 6 mm Width
- OPTIBELT 10 T2 265 mm Length, 10 mm Width
- OPTIBELT 8 T2 265 mm Length, 8 mm Width
- OPTIBELT 4 T2 265 mm Length, 4 mm Width
- OPTIBELT 10 T2 265 mm Length, 10 mm Width
- OPTIBELT 6 T2 265 mm Length, 6 mm Width
- OPTIBELT 4 T2 265 mm Length, 4 mm Width











