Contitech 6 / T2.5 / 160 SS Timing Belt 64 Teeth, 160 mm Length, 6 mm Width
- RS Stock No.:
- 474-5000
- Mfr. Part No.:
- 6 / T2.5 / 160 SS
- Brand:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.11
(exc. GST)
$24.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship
- Plus 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $22.11 |
| 6 - 24 | $21.59 |
| 25 + | $21.07 |
*price indicative
- RS Stock No.:
- 474-5000
- Mfr. Part No.:
- 6 / T2.5 / 160 SS
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | T Profile | |
| Product Type | Timing Belt | |
| Pitch | 2.5mm | |
| Number of Teeth | 64 | |
| Material | Polyurethane | |
| Cord Material | Polyurethane | |
| Series | SYNCHROFLEX | |
| Belt Width | 6mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 160mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section T Profile | ||
Product Type Timing Belt | ||
Pitch 2.5mm | ||
Number of Teeth 64 | ||
Material Polyurethane | ||
Cord Material Polyurethane | ||
Series SYNCHROFLEX | ||
Belt Width 6mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 160mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
- RS Stock No. 4745123
- Mfr. Part No. 6 / T2.5 / 317.5 SS
Each
$20.55
- RS Stock No. 4745044
- Mfr. Part No. 6 / T2.5 / 182.5 SS
Each
$15.75
- RS Stock No. 4744990
- Mfr. Part No. 6 / T2.5 / 145 SS
Each
$19.80
- RS Stock No. 4745101
- Mfr. Part No. 6 / T2.5 / 290 SS
Each
$25.32
Related links
- OPTIBELT 6 T2 160 mm Length, 6 mm Width
- OPTIBELT 6 T2 160 mm Length, 6 mm Width
- OPTIBELT 4 T2 160 mm Length, 4 mm Width
- Contitech 6 / T2.5 / 950 SS Timing Belt 380 Teeth 6 mm Width
- Contitech 6 / T2.5 / 620 SS Timing Belt 248 Teeth 6 mm Width
- Contitech 6 / T2.5 / 177.5 SS Timing Belt 71 Teeth 6 mm Width
- Contitech 6 / T2.5 / 780 SS Timing Belt 312 Teeth 6 mm Width
- Contitech 6 / T2.5 / 600 SS Timing Belt 240 Teeth 6 mm Width












