OPTIBELT 640 8MDC 12 Timing Belt 80 Teeth, 640 mm Length, 12 mm Width
- RS Stock No.:
- 231-2084
- Mfr. Part No.:
- 640 8MDC 12
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$201.03
(exc. GST)
$221.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.03 |
*price indicative
- RS Stock No.:
- 231-2084
- Mfr. Part No.:
- 640 8MDC 12
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MDC | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 80 | |
| Cord Material | Carbon | |
| Material | Polyurethane | |
| Series | Delta chain | |
| Belt Length | 640mm | |
| Belt Width | 12mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MDC | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 80 | ||
Cord Material Carbon | ||
Material Polyurethane | ||
Series Delta chain | ||
Belt Length 640mm | ||
Belt Width 12mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 640mm length, width is 12 mm and height is 80 mm. Timing belt tooth pitch is pitch is 8mm.
Superior protection
Idler capable
Carbon cords
High resistance
Compatible tooth pattern
Related links
- OPTIBELT 640 8MDC 36 Timing Belt 80 Teeth 36 mm Width
- OPTIBELT 640 8MDC 21 Timing Belt 80 Teeth 21 mm Width
- Gates PCV 8MGT 640 12 Timing Belt 80 Teeth 12 mm Width
- Contitech CTD 640-8M-12 Timing Belt 80 Teeth 12 mm Width
- OPTIBELT 640 8MHP 30 Timing Belt 80 Teeth 30 mm Width
- OPTIBELT 640 8MHP 50 Timing Belt 80 Teeth 50 mm Width
- OPTIBELT 640 8M 50 Timing Belt 80 Teeth 50 mm Width
- OPTIBELT 640 8M 30 Timing Belt 80 Teeth 30 mm Width
