OPTIBELT 640 8M 50 Timing Belt 80 Teeth, 640 mm Length, 50 mm Width
- RS Stock No.:
- 204-2976
- Mfr. Part No.:
- 640 8M 50
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$113.74
(exc. GST)
$125.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $113.74 | - |
| 13 - 24 | $112.20 | 1% |
| 25 + | $109.39 | 3% |
*price indicative
- RS Stock No.:
- 204-2976
- Mfr. Part No.:
- 640 8M 50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 80 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 50mm | |
| Belt Length | 640mm | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 80 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 50mm | ||
Belt Length 640mm | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 640mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 640mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
- RS Stock No. 0842922
- Mfr. Part No. 640 8M 50 HILO
Each
$268.13
- RS Stock No. 0843031
- Mfr. Part No. 640 8M 50 HIPO
Each
$125.85
- RS Stock No. 2170852
- Mfr. Part No. 640 8MHP 50
Each
$147.86
- RS Stock No. 0130591
- Mfr. Part No. 640 D8M 50
Each
$613.19
Related links
- SKF PHG 640-8M-50 Timing Belt 80 Teeth 50 mm Width
- Contitech 640 8M-50 CXP Timing Belt 80 Teeth 50 mm Width
- OPTIBELT 640 8M 30 Timing Belt 80 Teeth 30 mm Width
- OPTIBELT 640 8M 20 Timing Belt 80 Teeth 20 mm Width
- OPTIBELT 640 8M 85 Timing Belt 80 Teeth 85 mm Width
- OPTIBELT 640 8MHP 50 Timing Belt 80 Teeth 50 mm Width
- OPTIBELT 640 D8M 50 Double Sided Timing Belt 80 Teeth 50 mm Width
- Contitech 640 8M 20 Timing Belt 80 Teeth 20 mm Width










