OPTIBELT 6 AT5 / 545 Timing Belt 109 Teeth, 545 mm Length, 6 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.07

(exc. GST)

$29.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$27.07
13 - 24$26.71
25 +$26.19

*price indicative

RS Stock No.:
217-1787
Mfr. Part No.:
6 AT5 / 545
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

AT5

Pitch

5mm

Number of Teeth

109

Material

Polyurethane

Cord Material

Steel

Series

ALPHA TORQUE

Belt Length

545mm

Belt Width

6mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The OPTIBELT ALPHA timing belt has endless belt without any break in the tensile reinforcement. This means that two spirally wound tension cord are used. These cord can be made of steel, highly flexible steel or stainless steel to suit a wide range of applications. In the case of belt that are at least 1,500 mm long, the tooth side of ALPHA FLEX can be covered with polyamide fabric (PAZ).

Wide range of tension cord

Available with polyamide fabric on tooth system

Used thermoplastic polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy