OPTIBELT 8 AT5 / 545 Timing Belt 109 Teeth, 545 mm Length, 8 mm Width
- RS Stock No.:
- 217-0931
- Mfr. Part No.:
- 8 AT5 / 545
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.69
(exc. GST)
$40.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $36.69 |
| 13 - 24 | $35.97 |
| 25 + | $35.25 |
*price indicative
- RS Stock No.:
- 217-0931
- Mfr. Part No.:
- 8 AT5 / 545
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | AT5 | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 109 | |
| Material | Polyurethane | |
| Cord Material | Stainless Steel | |
| Series | ALPHA TORQUE | |
| Belt Width | 8mm | |
| Belt Length | 545mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section AT5 | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 109 | ||
Material Polyurethane | ||
Cord Material Stainless Steel | ||
Series ALPHA TORQUE | ||
Belt Width 8mm | ||
Belt Length 545mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT ALPHA timing belt has endless belt without any break in the tensile reinforcement. This means that two spirally wound tension cord are used. These cord can be made of steel, highly flexible steel or stainless steel to suit a wide range of applications. In the case of belt that are at least 1,500 mm long, the tooth side of ALPHA FLEX can be covered with polyamide fabric (PAZ).
Wide range of tension cord
Available with polyamide fabric on tooth system
Used thermoplastic polyurethane
Related links
- OPTIBELT 8 AT5 / 545 AP Timing Belt 109 Teeth 8 mm Width
- OPTIBELT 25 AT5 / 545 Timing Belt 109 Teeth 25 mm Width
- OPTIBELT 12 AT5 / 545 Timing Belt 109 Teeth 12 mm Width
- OPTIBELT 10 AT5 / 545 Timing Belt 109 Teeth 10 mm Width
- OPTIBELT 8 T5 / 545 Timing Belt 109 Teeth 8 mm Width
- OPTIBELT 20 AT5 / 545 Timing Belt 109 Teeth 20 mm Width
- OPTIBELT 6 AT5 / 545 Timing Belt 109 Teeth 6 mm Width
- OPTIBELT 16 AT5 / 545 Timing Belt 109 Teeth 16 mm Width
