OPTIBELT 565 5MHP 15 Timing Belt 113 Teeth, 565 mm Length, 15 mm Width
- RS Stock No.:
- 217-1774
- Mfr. Part No.:
- 565 5MHP 15
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.55
(exc. GST)
$21.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $19.55 |
| 13 - 24 | $19.30 |
| 25 + | $18.91 |
*price indicative
- RS Stock No.:
- 217-1774
- Mfr. Part No.:
- 565 5MHP 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5MHP | |
| Pitch | 5mm | |
| Number of Teeth | 113 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Belt Length | 565mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5MHP | ||
Pitch 5mm | ||
Number of Teeth 113 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Belt Length 565mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 565 5MHP 9 Timing Belt 113 Teeth 9 mm Width
- OPTIBELT 565 5MHP 25 Timing Belt 113 Teeth 25 mm Width
- OPTIBELT 565 5M 15 Timing Belt 113 Teeth 15 mm Width
- OPTIBELT 565 5M 9 Timing Belt 113 Teeth 9 mm Width
- OPTIBELT 565 5M 25 Timing Belt 113 Teeth 25 mm Width
- OPTIBELT 339 3M 15 Timing Belt 113 Teeth 15 mm Width
- OPTIBELT 1050 5MHP 15 Timing Belt 210 Teeth 15 mm Width
- OPTIBELT 665 5MHP 15 Timing Belt 133 Teeth 15 mm Width
