OPTIBELT 565 5M 25 Timing Belt 113 Teeth, 565 mm Length, 25 mm Width
- RS Stock No.:
- 217-1773
- Mfr. Part No.:
- 565 5M 25
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.16
(exc. GST)
$50.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $46.16 |
| 13 - 24 | $45.24 |
| 25 + | $44.31 |
*price indicative
- RS Stock No.:
- 217-1773
- Mfr. Part No.:
- 565 5M 25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 113 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 25mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 565mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 113 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 25mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 565mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.
High precision
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 565 5M 9 Timing Belt 113 Teeth 9 mm Width
- OPTIBELT 565 5M 15 Timing Belt 113 Teeth 15 mm Width
- OPTIBELT 565 5MHP 25 Timing Belt 113 Teeth 25 mm Width
- OPTIBELT 565 5MHP 9 Timing Belt 113 Teeth 9 mm Width
- OPTIBELT 565 5MHP 15 Timing Belt 113 Teeth 15 mm Width
- OPTIBELT 339 3M 9 Timing Belt 113 Teeth 9 mm Width
- Contitech HTD 339-3M-06 Timing Belt 113 Teeth 6 mm Width
- SKF PHG 420-L-S1800 Timing Belt 113 Teeth 457.2 mm Width
