OPTIBELT 3850 14MHP 85 Timing Belt 275 Teeth, 3.85 m Length, 85 mm Width
- RS Stock No.:
- 217-1523
- Mfr. Part No.:
- 3850 14MHP 85
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,850.41
(exc. GST)
$2,035.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $1,850.41 |
| 13 - 24 | $1,813.42 |
| 25 + | $1,776.38 |
*price indicative
- RS Stock No.:
- 217-1523
- Mfr. Part No.:
- 3850 14MHP 85
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 14MHP | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 275 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Width | 85mm | |
| Belt Length | 3.85m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 14mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 14MHP | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 275 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Width 85mm | ||
Belt Length 3.85m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 14mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres.
High precision
Improved low-noise characteristics through OMEGA tooth form
Abrasion resistant fabric with low friction and shear resistant teeth
Up to two times the power transmission capability of standard OMEGA
Electrically conductive
For high loads at
Related links
- OPTIBELT 3850 14M 85 Timing Belt 275 Teeth 85 mm Width
- OPTIBELT 3850 14MHP 40 Timing Belt 275 Teeth 40 mm Width
- OPTIBELT 3850 14MHP 55 Timing Belt 275 Teeth 55 mm Width
- OPTIBELT 3850 14M 40 Timing Belt 275 Teeth 40 mm Width
- OPTIBELT 3850 14M 170 Timing Belt 275 Teeth 1 mm Width
- OPTIBELT 3850 14M 115 Timing Belt 275 Teeth 115 mm Width
- OPTIBELT 3850 14M 55 Timing Belt 275 Teeth 55 mm Width
- SKF PHG 3850-14M-S430 Timing Belt 275 Teeth 430 mm Width
