OPTIBELT 3850 14MHP 55 Timing Belt 275 Teeth, 3.85 m Length, 55 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,189.50

(exc. GST)

$1,308.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$1,189.50
13 - 24$1,165.74
25 +$1,141.99

*price indicative

RS Stock No.:
217-1522
Mfr. Part No.:
3850 14MHP 55
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

14MHP

Pitch

14mm

Number of Teeth

275

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA HP

Belt Width

55mm

Pitch Length

14mm

Belt Length

3.85m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres.

High precision

Improved low-noise characteristics through OMEGA tooth form

Abrasion resistant fabric with low friction and shear resistant teeth

Up to two times the power transmission capability of standard OMEGA

Electrically conductive

For high loads at

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy