OPTIBELT 360 H 300 Timing Belt 72 Teeth, 914.4 mm Length, 76.2 mm Width
- RS Stock No.:
- 217-1506
- Mfr. Part No.:
- 360 H 300
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $45.76
View bulk pricing optionsSubtotal (1 unit)*
$176.79
(exc. GST)
$194.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $176.79 | - |
| 13 - 24 | $173.27 | $45.76 |
| 25 + | $169.73 | $176.50 |
*price indicative
- RS Stock No.:
- 217-1506
- Mfr. Part No.:
- 360 H 300
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 72 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Belt Length | 914.4mm | |
| Belt Width | 76.2mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 12.7mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 72 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Belt Length 914.4mm | ||
Belt Width 76.2mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 12.7mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The OPTIBELT ZR series of H profile double sided timing belts top layer consists of a flexible high quality chloroprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. The teeth are made of a shear and wear resistant rubber compound vulcanised to form a unit with the belt back. A certain level of oil, heat and cold resistance are standard features of ZR timing belts.
Broad performance range
Low bearing loading
High level of flexibility
Temperature range from -30°C to +100°C
Related links
- OPTIBELT 360 DH 300 Double Sided Timing Belt 72 Teeth 76.2 mm Width
- OPTIBELT 360 H 200 Timing Belt 72 Teeth 50.8 mm Width
- OPTIBELT 360 H 150 Timing Belt 72 Teeth 38.1 mm Width
- OPTIBELT 360 H 100 Timing Belt 72 Teeth 25.4 mm Width
- OPTIBELT 360 H 075 Timing Belt 72 Teeth 19.1 mm Width
- SKF PHG 360-H-200 Timing Belt 72 Teeth 50.8 mm Width
- SKF PHG 360-H-100 Timing Belt 72 Teeth 25.4 mm Width
- SKF PHG 360-H-150 Timing Belt 72 Teeth 38.1 mm Width
