SKF PHG 360-H-150 Timing Belt 72 Teeth, 914.4 mm Length, 38.1 mm Width
- RS Stock No.:
- 585-959
- Mfr. Part No.:
- PHG 360-H-150
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$242.87
(exc. GST)
$267.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $242.87 | $48.574 |
*price indicative
- RS Stock No.:
- 585-959
- Mfr. Part No.:
- PHG 360-H-150
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 72 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 38.1mm | |
| Pitch Length | 12.7mm | |
| Belt Length | 914.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 72 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 38.1mm | ||
Pitch Length 12.7mm | ||
Belt Length 914.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 360 H 150 Timing Belt 72 Teeth 38.1 mm Width
- SKF PHG 360-H-200 Timing Belt 72 Teeth 50.8 mm Width
- SKF PHG 360-H-100 Timing Belt 72 Teeth 25.4 mm Width
- SKF PHG 360-H-S1800 Timing Belt 72 Teeth 457.2 mm Width
- OPTIBELT 360 DH 150 Double Sided Timing Belt 72 Teeth 38.1 mm Width
- OPTIBELT 360 H 200 Timing Belt 72 Teeth 50.8 mm Width
- OPTIBELT 360 H 100 Timing Belt 72 Teeth 25.4 mm Width
- OPTIBELT 360 H 075 Timing Belt 72 Teeth 19.1 mm Width
