OPTIBELT 352 8M 30 Timing Belt 44 Teeth, 352 mm Length, 30 mm Width

Bulk discount available

Subtotal (1 unit)*

$47.11

(exc. GST)

$51.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$47.11
13 - 24$46.16
25 +$45.21

*price indicative

RS Stock No.:
217-1503
Mfr. Part No.:
352 8M 30
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8M

Pitch

8mm

Number of Teeth

44

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA

Belt Length

352mm

Pitch Length

8mm

Belt Width

30mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.

OMEGA tooth design and fabric cover for quieter operation

OMEGA tooth design and fabric cover for quieter operation

Counter rotated cords ensure the belt does not have a pull bias

Meet ISO 9563 anti-static requirements

Aramid fibres are blended into the r

Related links