OPTIBELT 255 5M 15 Timing Belt 51 Teeth, 255 mm Length, 15 mm Width
- RS Stock No.:
- 217-1314
- Mfr. Part No.:
- 255 5M 15
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.63
(exc. GST)
$21.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $19.63 | - |
| 13 - 24 | $19.33 | 1% |
| 25 + | $18.93 | 3% |
*price indicative
- RS Stock No.:
- 217-1314
- Mfr. Part No.:
- 255 5M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 51 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 255mm | |
| Belt Width | 15mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 51 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 255mm | ||
Belt Width 15mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.
OMEGA tooth design and fabric cover for quieter operation
OMEGA tooth design and fabric cover for quieter operation
Counter rotated cords ensure the belt does not have a pull bias
Aramid fibres are blended into the rubber compound for a tooth structure wi
Related links
- SKF PHG 255-5M-15 Timing Belt 51 Teeth 15 mm Width
- OPTIBELT 255 5MHP 15 Timing Belt 51 Teeth 15 mm Width
- OPTIBELT 255 5M 25 Timing Belt 51 Teeth 25 mm Width
- OPTIBELT 255 5M 9 Timing Belt 51 Teeth 9 mm Width
- OPTIBELT 255 5MHP 25 Timing Belt 51 Teeth 25 mm Width
- OPTIBELT 255 5MHP 9 Timing Belt 51 Teeth 9 mm Width
- OPTIBELT 20 T5 / 255 Timing Belt 51 Teeth 20 mm Width
- OPTIBELT 10 AT5 / 255 Timing Belt 51 Teeth 10 mm Width
