OPTIBELT 10 AT5 / 255 Timing Belt 51 Teeth, 255 mm Length, 10 mm Width

Get a bulk buy discount

Add 13 more to save $6.24

View bulk pricing options

Subtotal (1 unit)*

$34.12

(exc. GST)

$37.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$34.12-
13 - 24$33.64$6.24
25 +$32.96$29.00

*price indicative

RS Stock No.:
216-9862
Mfr. Part No.:
10 AT5 / 255
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

AT5

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

51

Cord Material

Steel

Material

Polyurethane

Series

ALPHA TORQUE

Belt Length

255mm

Minimum Operating Temperature

-30°C

Belt Width

10mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 51 tooth. It has 10 mm width.

Temperature range -30°C to +80°C

Good oil and chemical resistance

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy