OPTIBELT 25 DT10 / 1350 Double Sided Timing Belt 135 Teeth, 1.35 m Length, 25 mm Width
- RS Stock No.:
- 217-1224
- Mfr. Part No.:
- 25 DT10 / 1350
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$192.78
(exc. GST)
$212.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $192.78 | - |
| 13 - 24 | $188.92 | 2% |
| 25 + | $185.08 | 3% |
*price indicative
- RS Stock No.:
- 217-1224
- Mfr. Part No.:
- 25 DT10 / 1350
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | DT10 | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 10mm | |
| Number of Teeth | 135 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.35m | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section DT10 | ||
Product Type Double Sided Timing Belt | ||
Pitch 10mm | ||
Number of Teeth 135 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.35m | ||
Belt Width 25mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt ALPHA TORQUE double sided timing belt is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. It has T5 section with 1350 mm length.
Large selection of tension cord materials
Quick availability
Maintenance-free
Temperature range -30°C to +80°C
- RS Stock No. 2171226
- Mfr. Part No. 25 DT10 / 1610
Each
$220.47
- RS Stock No. 2171222
- Mfr. Part No. 25 DT10 / 1200
Each
$167.64
- RS Stock No. 2171225
- Mfr. Part No. 25 DT10 / 1420
Each
$199.72
- RS Stock No. 2171221
- Mfr. Part No. 25 DT10 / 1100
Each
$151.12
Related links
- OPTIBELT 16 DT10 / 1350 Double Sided Timing Belt 135 Teeth 16 mm Width
- OPTIBELT 25 AT10 / 1350 AP Timing Belt 135 Teeth 25 mm Width
- OPTIBELT 25 T10 / 1350 Timing Belt 135 Teeth 25 mm Width
- OPTIBELT 20 T10 / 1350 Timing Belt 135 Teeth 20 mm Width
- OPTIBELT 10 T10 / 1350 Timing Belt 135 Teeth 10 mm Width
- OPTIBELT 16 T10 / 1350 Timing Belt 135 Teeth 16 mm Width
- OPTIBELT 12 T10 / 1350 Timing Belt 135 Teeth 12 mm Width
- OPTIBELT 50 T10 / 1350 Timing Belt 135 Teeth 50 mm Width












