OPTIBELT 25 AT10 / 1010 AP Timing Belt 101 Teeth, 1.01 m Length, 25 mm Width
- RS Stock No.:
- 217-1187
- Mfr. Part No.:
- 25 AT10 / 1010 AP
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $46.80
View bulk pricing optionsSubtotal (1 unit)*
$180.15
(exc. GST)
$198.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $180.15 | - |
| 13 - 24 | $176.55 | $46.80 |
| 25 + | $172.98 | $179.25 |
*price indicative
- RS Stock No.:
- 217-1187
- Mfr. Part No.:
- 25 AT10 / 1010 AP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | AT10 | |
| Product Type | Timing Belt | |
| Pitch | 10mm | |
| Number of Teeth | 101 | |
| Material | Polyurethane | |
| Cord Material | Steel | |
| Series | ALPHA POWER | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.01m | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section AT10 | ||
Product Type Timing Belt | ||
Pitch 10mm | ||
Number of Teeth 101 | ||
Material Polyurethane | ||
Cord Material Steel | ||
Series ALPHA POWER | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.01m | ||
Belt Width 25mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt Alpha Power timing belt is the result of consistent further development. Made with a new, more resistant and more durable polyurethane compound. It has AT10 section with 1010 mm length.
Maintenance-free
Casted, endless
Permits more compact drive solutions
Temperature range -30°C to +80°C
Related links
- OPTIBELT 50 AT10 / 1010 AP Timing Belt 101 Teeth 50 mm Width
- OPTIBELT 25 AT10 / 1010 Timing Belt 101 Teeth 25 mm Width
- OPTIBELT 25 T10 / 1010 AP Timing Belt 101 Teeth 25 mm Width
- OPTIBELT 16 T10 / 1010 AP Timing Belt 101 Teeth 16 mm Width
- OPTIBELT 12 AT10 / 1010 AP Timing Belt 101 Teeth 12 mm Width
- OPTIBELT 10 AT10 / 1010 AP Timing Belt 101 Teeth 10 mm Width
- OPTIBELT 16 AT10 / 1010 AP Timing Belt 101 Teeth 16 mm Width
- OPTIBELT 32 AT10 / 1010 AP Timing Belt 101 Teeth 32 mm Width
