OPTIBELT 25 AT10 / 1010 Timing Belt 101 Teeth, 1.01 m Length, 25 mm Width

Get a bulk buy discount

Add 13 more to save $27.56

View bulk pricing options

Subtotal (1 unit)*

$150.15

(exc. GST)

$165.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$150.15-
13 - 24$148.03$27.56
25 +$145.07$127.00

*price indicative

RS Stock No.:
217-1186
Mfr. Part No.:
25 AT10 / 1010
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

AT10

Product Type

Timing Belt

Pitch

10mm

Number of Teeth

101

Cord Material

Steel

Material

Polyurethane

Series

ALPHA TORQUE

Minimum Operating Temperature

-30°C

Belt Length

1.01m

Belt Width

25mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt ALPHA TORQUE timing belt is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. It has T5 section with 1010 mm length.

Large selection of tension cord materials

Quick availability

Maintenance-free

Temperature range -30°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy