OPTIBELT 2400 8MHP 50 Timing Belt 300 Teeth, 2.4 m Length, 50 mm Width
- RS Stock No.:
- 217-1178
- Mfr. Part No.:
- 2400 8MHP 50
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$407.44
(exc. GST)
$448.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $407.44 | - |
| 13 - 24 | $399.27 | 2% |
| 25 + | $391.13 | 4% |
*price indicative
- RS Stock No.:
- 217-1178
- Mfr. Part No.:
- 2400 8MHP 50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8MHP | |
| Pitch | 8mm | |
| Number of Teeth | 300 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 2.4m | |
| Belt Width | 50mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8MHP | ||
Pitch 8mm | ||
Number of Teeth 300 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Minimum Operating Temperature -30°C | ||
Belt Length 2.4m | ||
Belt Width 50mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt high performance timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 2400 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 2400 8MHP 30 Timing Belt 300 Teeth 30 mm Width
- OPTIBELT 2400 8MHP 20 Timing Belt 300 Teeth 20 mm Width
- OPTIBELT 2400 8M 50 Timing Belt 300 Teeth 50 mm Width
- SKF PHG 2400-8M-50 Timing Belt 300 Teeth 50 mm Width
- OPTIBELT 2400 8M 85 Timing Belt 300 Teeth 85 mm Width
- OPTIBELT 2400 8M 20 Timing Belt 300 Teeth 20 mm Width
- OPTIBELT 2400 D8M 85 Double Sided Timing Belt 300 Teeth 85 mm Width
- OPTIBELT 2400 8M 30 Timing Belt 300 Teeth 30 mm Width
