OPTIBELT 2400 8MHP 30 Timing Belt 300 Teeth, 2.4 m Length, 30 mm Width

Get a bulk buy discount

Add 13 more to save $63.31

View bulk pricing options

Subtotal (1 unit)*

$242.48

(exc. GST)

$266.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$242.48-
13 - 24$237.61$63.31
25 +$232.77$242.75

*price indicative

RS Stock No.:
217-1177
Mfr. Part No.:
2400 8MHP 30
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8MHP

Pitch

8mm

Number of Teeth

300

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA HP

Pitch Length

8mm

Minimum Operating Temperature

-30°C

Belt Width

30mm

Belt Length

2.4m

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The Optibelt high performance timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 2400 mm length.

High precision

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy