OPTIBELT 835 5M 25 Timing Belt 167 Teeth, 835 mm Length, 25 mm Width
- RS Stock No.:
- 217-1043
- Mfr. Part No.:
- 835 5M 25
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.51
(exc. GST)
$59.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $54.51 |
| 13 - 24 | $53.99 |
| 25 + | $53.00 |
*price indicative
- RS Stock No.:
- 217-1043
- Mfr. Part No.:
- 835 5M 25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 167 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 835mm | |
| Pitch Length | 5mm | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 167 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 835mm | ||
Pitch Length 5mm | ||
Belt Width 25mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.
High precision
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 835 5M 9 Timing Belt 167 Teeth 9 mm Width
- OPTIBELT 835 5M 15 Timing Belt 167 Teeth 15 mm Width
- OPTIBELT 835 5MHP 25 Timing Belt 167 Teeth 25 mm Width
- OPTIBELT 835 D5M 25 Double Sided Timing Belt 167 Teeth 25 mm Width
- OPTIBELT 835 5MHP 15 Timing Belt 167 Teeth 15 mm Width
- OPTIBELT 835 5MHP 9 Timing Belt 167 Teeth 9 mm Width
- OPTIBELT 835 D5M 9 Double Sided Timing Belt 167 Teeth 9 mm Width
- OPTIBELT 835 D5M 15 Double Sided Timing Belt 167 Teeth 15 mm Width
