OPTIBELT 835 D5M 15 Double Sided Timing Belt 167 Teeth, 835 mm Length, 15 mm Width

Subtotal (1 unit)*

$235.81

(exc. GST)

$259.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.81

*price indicative

RS Stock No.:
130-576
Mfr. Part No.:
835 D5M 15
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

D5M

Product Type

Double Sided Timing Belt

Pitch

5mm

Number of Teeth

167

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA D

Minimum Operating Temperature

-30°C

Belt Width

15mm

Pitch Length

5mm

Belt Length

835mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, ISO 9563, 13050

COO (Country of Origin):
DE
The OPTIBELT OMEGA series of D5M profile double sided timing belt are made up of Chloroprene.

Maintenance free

Made with glass fibre tension cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy