OPTIBELT 100 XL 025 Timing Belt 50 Teeth, 254 mm Length, 6.35 mm Width
- RS Stock No.:
- 217-0029
- Mfr. Part No.:
- 100 XL 025
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.34
(exc. GST)
$6.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $6.34 | - |
| 13 - 24 | $6.26 | 1% |
| 25 + | $6.17 | 2% |
*price indicative
- RS Stock No.:
- 217-0029
- Mfr. Part No.:
- 100 XL 025
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 50 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Pitch Length | 5.08mm | |
| Belt Length | 254mm | |
| Belt Width | 6.35mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 50 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Pitch Length 5.08mm | ||
Belt Length 254mm | ||
Belt Width 6.35mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 50 tooth. It has 254 mm length.
High level of flexibility
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 100 XL 037 Timing Belt 50 Teeth 9.4 mm Width
- OPTIBELT 100 XL 031 Timing Belt 50 Teeth 7.87 mm Width
- SKF PHG 100-XL-037 Timing Belt 50 Teeth 9.4 mm Width
- Contitech 100 XL 037 Timing Belt 50 Teeth 9.4 mm Width
- SKF PHG 100-XL-S1800 Timing Belt 50 Teeth 457.2 mm Width
- OPTIBELT 280 XL 025 Timing Belt 140 Teeth 6.35 mm Width
- OPTIBELT 116 XL 025 Timing Belt 58 Teeth 6.35 mm Width
- OPTIBELT 194 XL 025 Timing Belt 97 Teeth 6.35 mm Width
