OPTIBELT 8 T2,5 / 380 Timing Belt 152 Teeth, 380 mm Length, 8 mm Width
- RS Stock No.:
- 217-1014
- Mfr. Part No.:
- 8 T2,5 / 380
- Brand:
- OPTIBELT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-1014
- Mfr. Part No.:
- 8 T2,5 / 380
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T2.5 | |
| Pitch | 2.5mm | |
| Number of Teeth | 152 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 380mm | |
| Belt Width | 8mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T2.5 | ||
Pitch 2.5mm | ||
Number of Teeth 152 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Minimum Operating Temperature -30°C | ||
Belt Length 380mm | ||
Belt Width 8mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT ALPHA TORQUE is made from abrasion-resistant polyurethane with a hardness of 86 shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acid and alkaline solutions. It can be reinforced with tension cord made of steel, highly flexible steel, stainless steel, aramid, polyester or vectran to suit a wide range of application.
Good oil and chemical resistance
Temperature range -30°C to +80°C
Maintenance-free
Related links
- OPTIBELT 8 T2 380 mm Length, 8 mm Width
- OPTIBELT 4 T2 380 mm Length, 4 mm Width
- OPTIBELT 6 T2 380 mm Length, 6 mm Width
- OPTIBELT 12 T2 380 mm Length, 12 mm Width
- OPTIBELT 10 T2 380 mm Length, 10 mm Width
- OPTIBELT 12 T2 380 mm Length, 12 mm Width
- OPTIBELT 4 T2 380 mm Length, 4 mm Width
- OPTIBELT 6 T2 380 mm Length, 6 mm Width
