OPTIBELT 12 T2,5 / 380 Timing Belt 152 Teeth, 380 mm Length, 12 mm Width
- RS Stock No.:
- 217-0228
- Mfr. Part No.:
- 12 T2,5 / 380
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $7.93
View bulk pricing optionsSubtotal (1 unit)*
$42.14
(exc. GST)
$46.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $42.14 | - |
| 13 - 24 | $41.53 | $7.93 |
| 25 + | $40.71 | $35.75 |
*price indicative
- RS Stock No.:
- 217-0228
- Mfr. Part No.:
- 12 T2,5 / 380
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | T2.5 | |
| Product Type | Timing Belt | |
| Pitch | 2.5mm | |
| Number of Teeth | 152 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Belt Length | 380mm | |
| Belt Width | 12mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section T2.5 | ||
Product Type Timing Belt | ||
Pitch 2.5mm | ||
Number of Teeth 152 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Belt Length 380mm | ||
Belt Width 12mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 152 tooth. It has 12 mm width.
Temperature range -30°C to +80°C
Good oil and chemical resistance
Maintenance-free
Related links
- OPTIBELT 12 T2 380 mm Length, 12 mm Width
- OPTIBELT 4 T2 380 mm Length, 4 mm Width
- OPTIBELT 6 T2 380 mm Length, 6 mm Width
- OPTIBELT 8 T2 380 mm Length, 8 mm Width
- OPTIBELT 10 T2 380 mm Length, 10 mm Width
- OPTIBELT 8 T2 380 mm Length, 8 mm Width
- OPTIBELT 4 T2 380 mm Length, 4 mm Width
- OPTIBELT 6 T2 380 mm Length, 6 mm Width
