OPTIBELT 711 3M 6 Timing Belt 237 Teeth, 711 mm Length, 6 mm Width
- RS Stock No.:
- 217-0891
- Mfr. Part No.:
- 711 3M 6
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $2.47
View bulk pricing optionsSubtotal (1 unit)*
$14.62
(exc. GST)
$16.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $14.62 | - |
| 13 - 24 | $14.43 | $2.47 |
| 25 + | $14.12 | $12.50 |
*price indicative
- RS Stock No.:
- 217-0891
- Mfr. Part No.:
- 711 3M 6
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 237 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 711mm | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 237 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 711mm | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.
High precision
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 711 3M 9 Timing Belt 237 Teeth 9 mm Width
- OPTIBELT 711 3M 15 Timing Belt 237 Teeth 15 mm Width
- OPTIBELT 1896 8M 20 Timing Belt 237 Teeth 20 mm Width
- OPTIBELT 1896 8M 30 Timing Belt 237 Teeth 30 mm Width
- OPTIBELT 1896 8M 50 Timing Belt 237 Teeth 50 mm Width
- OPTIBELT 1896 8M 85 Timing Belt 237 Teeth 85 mm Width
- OPTIBELT 246 3M 6 Timing Belt 82 Teeth 6 mm Width
- OPTIBELT 363 3M 6 Timing Belt 121 Teeth 6 mm Width
