OPTIBELT 711 3M 15 Timing Belt 237 Teeth, 711 mm Length, 15 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.44

(exc. GST)

$33.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$30.44
13 - 24$30.03
25 +$29.41

*price indicative

RS Stock No.:
217-0890
Mfr. Part No.:
711 3M 15
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

3M

Pitch

3mm

Number of Teeth

237

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Belt Length

711mm

Minimum Operating Temperature

-30°C

Belt Width

15mm

Pitch Length

3mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.

High precision

Maintenance-free

Temperature range -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy