OPTIBELT 600 S8M 944 Timing Belt 118 Teeth, 944 mm Length, 60 mm Width
- RS Stock No.:
- 217-0828
- Mfr. Part No.:
- 600 S8M 944
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $70.20
View bulk pricing optionsSubtotal (1 unit)*
$271.29
(exc. GST)
$298.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $271.29 | - |
| 13 - 24 | $265.89 | $70.20 |
| 25 + | $260.44 | $271.25 |
*price indicative
- RS Stock No.:
- 217-0828
- Mfr. Part No.:
- 600 S8M 944
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | S8M | |
| Pitch | 8mm | |
| Number of Teeth | 118 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | STD | |
| Belt Length | 944mm | |
| Belt Width | 60mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section S8M | ||
Pitch 8mm | ||
Number of Teeth 118 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series STD | ||
Belt Length 944mm | ||
Belt Width 60mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT STD timing belt have curvilinear, particularly shear-resistant teeth. The timing belt tooth geometry combined with the belt structure leads to even load distribution and optimised engagement of the timing belt pulley.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 150 S8M 944 Timing Belt 118 Teeth 15 mm Width
- OPTIBELT 400 S8M 944 Timing Belt 118 Teeth 40 mm Width
- OPTIBELT 250 S8M 944 Timing Belt 118 Teeth 25 mm Width
- OPTIBELT 600 S8M 920 Timing Belt 115 Teeth 60 mm Width
- OPTIBELT 600 S8M 720 Timing Belt 90 Teeth 60 mm Width
- OPTIBELT 600 S8M 480 Timing Belt 60 Teeth 60 mm Width
- OPTIBELT 600 S8M 800 Timing Belt 100 Teeth 60 mm Width
- OPTIBELT 600 S8M 880 Timing Belt 110 Teeth 60 mm Width
