OPTIBELT 600 S8M 920 Timing Belt 115 Teeth, 920 mm Length, 60 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$265.89

(exc. GST)

$292.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$265.89
13 - 24$260.58
25 +$255.26

*price indicative

RS Stock No.:
217-0827
Mfr. Part No.:
600 S8M 920
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

S8M

Pitch

8mm

Number of Teeth

115

Material

Rubber

Cord Material

Fibreglass

Series

STD

Belt Width

60mm

Minimum Operating Temperature

-30°C

Belt Length

920mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

The OPTIBELT STD timing belt have curvilinear, particularly shear-resistant teeth. The timing belt tooth geometry combined with the belt structure leads to even load distribution and optimised engagement of the timing belt pulley.

Temperature range -30°C to +100°C

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy