OPTIBELT 240 3M 15 Timing Belt 80 Teeth, 240 mm Length, 15 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.60

(exc. GST)

$22.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$20.60
13 - 24$20.29
25 +$19.87

*price indicative

RS Stock No.:
217-0727
Mfr. Part No.:
240 3M 15
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

3M

Pitch

3mm

Number of Teeth

80

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Belt Length

240mm

Minimum Operating Temperature

-30°C

Belt Width

15mm

Pitch Length

3mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 240 mm length.

High precision

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy