OPTIBELT 2100 14M 40 Timing Belt 150 Teeth, 2.1 m Length, 40 mm Width
- RS Stock No.:
- 217-0701
- Mfr. Part No.:
- 2100 14M 40
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $79.04
View bulk pricing optionsSubtotal (1 unit)*
$433.68
(exc. GST)
$477.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $433.68 | - |
| 13 - 24 | $427.60 | $79.04 |
| 25 + | $418.93 | $368.75 |
*price indicative
- RS Stock No.:
- 217-0701
- Mfr. Part No.:
- 2100 14M 40
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 14M | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 150 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 2.1m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 40mm | |
| Pitch Length | 14mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 14M | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 150 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 2.1m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 40mm | ||
Pitch Length 14mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 2100 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- SKF PHG 2100-14M-40 Timing Belt 150 Teeth 40 mm Width
- OPTIBELT 2100 14M 170 Timing Belt 150 Teeth 1 mm Width
- OPTIBELT 2100 14M 115 Timing Belt 150 Teeth 115 mm Width
- OPTIBELT 2100 14M 85 Timing Belt 150 Teeth 85 mm Width
- OPTIBELT 2100 14M 55 Timing Belt 150 Teeth 55 mm Width
- SKF PHG 2100-14M-85 Timing Belt 150 Teeth 85 mm Width
- SKF PHG 2100-14M-55 Timing Belt 150 Teeth 55 mm Width
- OPTIBELT 2100 14MHP 85 Timing Belt 150 Teeth 85 mm Width
