SKF PHG 2100-14M-85 Timing Belt 150 Teeth, 2.1 m Length, 85 mm Width

Subtotal (1 unit)*

$493.38

(exc. GST)

$542.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$493.38

*price indicative

RS Stock No.:
464-571
Mfr. Part No.:
PHG 2100-14M-85
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Timing Belt

Belt Section

14M

Pitch

14mm

Number of Teeth

150

Material

Neoprene Rubber

Cord Material

Fibreglass

Series

PHG

Belt Length

2.1m

Belt Width

85mm

Pitch Length

14mm

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio.

Synchronous operation with no slippage

Excellent dimensional stability

Oil, heat and ozone resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy