OPTIBELT 2800 14MHP 55 Timing Belt 200 Teeth, 2.8 m Length, 55 mm Width
- RS Stock No.:
- 217-1353
- Mfr. Part No.:
- 2800 14MHP 55
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$953.27
(exc. GST)
$1,048.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $953.27 |
| 13 - 24 | $939.92 |
| 25 + | $920.87 |
*price indicative
- RS Stock No.:
- 217-1353
- Mfr. Part No.:
- 2800 14MHP 55
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 14MHP | |
| Pitch | 14mm | |
| Number of Teeth | 200 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Length | 2.8m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 55mm | |
| Pitch Length | 14mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 14MHP | ||
Pitch 14mm | ||
Number of Teeth 200 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Length 2.8m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 55mm | ||
Pitch Length 14mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres.
High precision
Improved low-noise characteristics through OMEGA tooth form
Abrasion resistant fabric with low friction and shear resistant teeth
Up to two times the power transmission capability of standard OMEGA
Electrically conductive
For high loads at
Related links
- OPTIBELT 2800 14M 55 Timing Belt 200 Teeth 55 mm Width
- OPTIBELT 2800 14MHP 85 Timing Belt 200 Teeth 85 mm Width
- SKF PHG 2800-14M-55 Timing Belt 200 Teeth 55 mm Width
- OPTIBELT 2800 14M 40 Timing Belt 200 Teeth 40 mm Width
- OPTIBELT 2800 14M 85 Timing Belt 200 Teeth 85 mm Width
- OPTIBELT 2800 14M 170 Timing Belt 200 Teeth 1 mm Width
- OPTIBELT 2800 14M 115 Timing Belt 200 Teeth 115 mm Width
- SKF PHG 2800-14M-S440 Timing Belt 200 Teeth 440 mm Width
