OPTIBELT 1778 14M 115 Timing Belt 127 Teeth, 1.778 m Length, 115 mm Width
- RS Stock No.:
- 217-0562
- Mfr. Part No.:
- 1778 14M 115
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,133.29
(exc. GST)
$1,246.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $1,133.29 |
| 13 - 24 | $1,110.61 |
| 25 + | $1,087.94 |
*price indicative
- RS Stock No.:
- 217-0562
- Mfr. Part No.:
- 1778 14M 115
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 14M | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 127 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 1.778m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 115mm | |
| Pitch Length | 14mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 14M | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 127 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 1.778m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 115mm | ||
Pitch Length 14mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 1778 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
- RS Stock No. 2171625
- Mfr. Part No. 4326 14M 115
Each
$2,121.73
- RS Stock No. 0179380
- Mfr. Part No. 3360 14M 115
Each
$1,835.07
- RS Stock No. 0179387
- Mfr. Part No. 4578 14M 115
Each
$2,386.59
- RS Stock No. 0176591
- Mfr. Part No. 1148 14M 115
Each
$943.05
Related links
- OPTIBELT 1778 14M 40 Timing Belt 127 Teeth 40 mm Width
- OPTIBELT 1778 14M 85 Timing Belt 127 Teeth 85 mm Width
- OPTIBELT 1778 14M 170 Timing Belt 127 Teeth 1 mm Width
- OPTIBELT 1778 14M 55 Timing Belt 127 Teeth 55 mm Width
- SKF PHG 1778-14M-40 Timing Belt 127 Teeth 40 mm Width
- SKF PHG 1778-14M-S440 Timing Belt 127 Teeth 440 mm Width
- SKF PHG 1778-14M-55 Timing Belt 127 Teeth 55 mm Width
- OPTIBELT 1778 14MHP 40 Timing Belt 127 Teeth 40 mm Width












