OPTIBELT 177 3MHP 9 Timing Belt 59 Teeth, 177 mm Length, 9 mm Width
- RS Stock No.:
- 217-0561
- Mfr. Part No.:
- 177 3MHP 9
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.08
(exc. GST)
$16.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $15.08 |
| 13 - 24 | $14.86 |
| 25 + | $14.55 |
*price indicative
- RS Stock No.:
- 217-0561
- Mfr. Part No.:
- 177 3MHP 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3MHP | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 59 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Belt Width | 9mm | |
| Belt Length | 177mm | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3MHP | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 59 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Belt Width 9mm | ||
Belt Length 177mm | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt high performance timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 177 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 177 3MHP 15 Timing Belt 59 Teeth 15 mm Width
- OPTIBELT 177 3MHP 6 Timing Belt 59 Teeth 6 mm Width
- OPTIBELT 177 3M 9 Timing Belt 59 Teeth 9 mm Width
- Contitech HTD 177-3M-09 Timing Belt 59 Teeth 9 mm Width
- OPTIBELT 177 3M 15 Timing Belt 59 Teeth 15 mm Width
- OPTIBELT 177 3M 6 Timing Belt 59 Teeth 6 mm Width
- Contitech HTD 177-3M-06 Timing Belt 59 Teeth 6 mm Width
- OPTIBELT 295 5M 9 Timing Belt 59 Teeth 9 mm Width
