OPTIBELT 1696 8M 30 Timing Belt 212 Teeth, 1.696 m Length, 30 mm Width
- RS Stock No.:
- 217-0542
- Mfr. Part No.:
- 1696 8M 30
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$129.49
(exc. GST)
$142.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $129.49 |
| 13 - 24 | $126.89 |
| 25 + | $124.26 |
*price indicative
- RS Stock No.:
- 217-0542
- Mfr. Part No.:
- 1696 8M 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 212 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 30mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Length | 1.696m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 212 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 30mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Length 1.696m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 1696 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
- RS Stock No. 0179374
- Mfr. Part No. 1696 8M 20
Each
$97.63
- RS Stock No. 0842944
- Mfr. Part No. 1200 8M 30 HILO
Each
$250.12
- RS Stock No. 0176376
- Mfr. Part No. 1392 8M 30
Each
$126.12
- RS Stock No. 0176354
- Mfr. Part No. 1264 8M 30
Each
$121.28
Related links
- OPTIBELT 1696 8M 20 Timing Belt 212 Teeth 20 mm Width
- OPTIBELT 1696 8M 85 Timing Belt 212 Teeth 85 mm Width
- OPTIBELT 1696 8M 50 Timing Belt 212 Teeth 50 mm Width
- SKF PHG 1696-8M-50 Timing Belt 212 Teeth 50 mm Width
- SKF PHG 920-8M-30 Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 1056 8M 30 Timing Belt 132 Teeth 30 mm Width
- Contitech 560 8M 30 Timing Belt 70 Teeth 30 mm Width
- SKF PHG 960-8M-30 Timing Belt 120 Teeth 30 mm Width











