OPTIBELT 150 XL 031 Timing Belt 75 Teeth, 381 mm Length, 7.87 mm Width
- RS Stock No.:
- 217-0345
- Mfr. Part No.:
- 150 XL 031
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$9.55
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $9.55 | - |
| 13 - 24 | $9.45 | 1% |
| 25 + | $9.28 | 2% |
*price indicative
- RS Stock No.:
- 217-0345
- Mfr. Part No.:
- 150 XL 031
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 75 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Belt Width | 7.87mm | |
| Pitch Length | 5.08mm | |
| Belt Length | 381mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 75 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Belt Width 7.87mm | ||
Pitch Length 5.08mm | ||
Belt Length 381mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 75 tooth. It has 381 mm length.
High level of flexibility
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 150 DXL 031 Double Sided Timing Belt 75 Teeth 7.87 mm Width
- OPTIBELT 150 XL 037 Timing Belt 75 Teeth 9.4 mm Width
- OPTIBELT 150 XL 025 Timing Belt 75 Teeth 6.35 mm Width
- SKF PHG 150-XL-037 Timing Belt 75 Teeth 9.4 mm Width
- SKF PHG 150-XL-S1800 Timing Belt 75 Teeth 457.2 mm Width
- Contitech 150 XL 037 Timing Belt 75 Teeth 9.4 mm Width
- OPTIBELT 150 DXL 025 Double Sided Timing Belt 75 Teeth 6.35 mm Width
- OPTIBELT 300 XL 031 Timing Belt 150 Teeth 7.87 mm Width
