OPTIBELT 150 L 100 Timing Belt 40 Teeth, 381 mm Length, 25.4 mm Width

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$33.64

(exc. GST)

$37.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$33.64-
13 - 24$33.171%
25 +$32.533%

*price indicative

RS Stock No.:
217-0315
Mfr. Part No.:
150 L 100
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

L

Product Type

Timing Belt

Pitch

9.5mm

Number of Teeth

40

Cord Material

Fibreglass

Material

Rubber

Series

ZR

Minimum Operating Temperature

-30°C

Belt Width

25.4mm

Belt Length

381mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The Optibelt timing belt made up of chloroprene has 9.525 mm tooth pitch and it has 40 tooth.it has 381 mm length.

Glass fibre tension cords

Polychloroprene rubber core

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy