OPTIBELT 1400 14M 170 Timing Belt 100 Teeth, 1.4 m Length, 170 mm Width
- RS Stock No.:
- 217-0286
- Mfr. Part No.:
- 1400 14M 170
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $128.57
View bulk pricing optionsSubtotal (1 unit)*
$1,440.07
(exc. GST)
$1,584.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $1,440.07 | - |
| 13 - 24 | $1,430.18 | $128.57 |
| 25 + | $1,407.60 | $811.75 |
*price indicative
- RS Stock No.:
- 217-0286
- Mfr. Part No.:
- 1400 14M 170
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 100 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 14mm | |
| Belt Width | 170mm | |
| Belt Length | 1.4m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 100 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 14mm | ||
Belt Width 170mm | ||
Belt Length 1.4m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 100 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
- RS Stock No. 0176415
- Mfr. Part No. 2660 14M 170
Each
$2,314.74
- RS Stock No. 2170285
- Mfr. Part No. 1400 14M 115
Each
$970.89
- RS Stock No. 0179381
- Mfr. Part No. 3360 14M 170
Each
$2,716.16
- RS Stock No. 2170096
- Mfr. Part No. 1190 14M 170
Each
$1,313.19
Related links
- OPTIBELT 1400 14M 115 Timing Belt 100 Teeth 115 mm Width
- OPTIBELT 1400 14M 55 Timing Belt 100 Teeth 55 mm Width
- OPTIBELT 1400 14M 85 Timing Belt 100 Teeth 85 mm Width
- OPTIBELT 1400 14M 40 Timing Belt 100 Teeth 40 mm Width
- SKF PHG 1400-14M-40 Timing Belt 100 Teeth 40 mm Width
- SKF PHG 1400-14M-S440 Timing Belt 100 Teeth 440 mm Width
- SKF PHG 1400-14M-55 Timing Belt 100 Teeth 55 mm Width
- SKF PHG 1400-14M-85 Timing Belt 100 Teeth 85 mm Width












