OPTIBELT 124 L 100 Timing Belt 33 Teeth, 314.33 mm Length, 25.4 mm Width

Get a bulk buy discount

Add 13 more to save $5.59

View bulk pricing options

Subtotal (1 unit)*

$30.91

(exc. GST)

$34.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$30.91-
13 - 24$30.48$5.59
25 +$29.86$26.25

*price indicative

RS Stock No.:
217-0248
Mfr. Part No.:
124 L 100
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

L

Pitch

9.5mm

Number of Teeth

33

Material

Rubber

Cord Material

Fibreglass

Series

ZR

Belt Width

25.4mm

Belt Length

314.33mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The Optibelt timing belt made up of chloroprene has 9.5 mm tooth pitch and it has 33 tooth.it has 314.33 mm length.

Glass fibre tension cords

Polychloroprene rubber core

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy