OPTIBELT 1064 8M 30 Timing Belt 133 Teeth, 1.064 m Length, 30 mm Width
- RS Stock No.:
- 217-0060
- Mfr. Part No.:
- 1064 8M 30
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $11.18
View bulk pricing optionsSubtotal (1 unit)*
$87.33
(exc. GST)
$96.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $87.33 | - |
| 13 - 24 | $86.47 | $11.18 |
| 25 + | $84.90 | $60.75 |
*price indicative
- RS Stock No.:
- 217-0060
- Mfr. Part No.:
- 1064 8M 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 133 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Length | 1.064m | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 133 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Length 1.064m | ||
Belt Width 30mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 133 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1064 8M 20 Timing Belt 133 Teeth 20 mm Width
- OPTIBELT 1064 8M 50 Timing Belt 133 Teeth 50 mm Width
- OPTIBELT 1064 8M 85 Timing Belt 133 Teeth 85 mm Width
- OPTIBELT 1056 8M 30 Timing Belt 132 Teeth 30 mm Width
- SKF PHG 920-8M-30 Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 1392 8M 30 Timing Belt 174 Teeth 30 mm Width
- OPTIBELT 920 8M 30 Timing Belt 115 Teeth 30 mm Width
- Contitech 880 8M 30 Timing Belt 110 Teeth 30 mm Width
