OPTIBELT 106 XL 037 Timing Belt 53 Teeth, 269.24 mm Length, 9.4 mm Width

Get a bulk buy discount

Add 13 more to save $0.78

View bulk pricing options

Subtotal (1 unit)*

$9.10

(exc. GST)

$10.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$9.10-
13 - 24$9.04$0.78
25 +$8.92$4.50

*price indicative

RS Stock No.:
217-0059
Mfr. Part No.:
106 XL 037
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

XL

Product Type

Timing Belt

Pitch

5.08mm

Number of Teeth

53

Cord Material

Fibreglass

Material

Rubber

Series

ZR

Belt Width

9.4mm

Minimum Operating Temperature

-30°C

Belt Length

269.24mm

Pitch Length

5.08mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 53 tooth. It has 269.24 mm length.

High level of flexibility

Maintenance-free

Temperature range -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy