OPTIBELT 116 XL 037 Timing Belt 58 Teeth, 294.64 mm Length, 9.4 mm Width
- RS Stock No.:
- 217-0092
- Mfr. Part No.:
- 116 XL 037
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $0.78
View bulk pricing optionsSubtotal (1 unit)*
$10.03
(exc. GST)
$11.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $10.03 | - |
| 13 - 24 | $9.97 | $0.78 |
| 25 + | $9.85 | $4.50 |
*price indicative
- RS Stock No.:
- 217-0092
- Mfr. Part No.:
- 116 XL 037
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 58 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Width | 9.4mm | |
| Belt Length | 294.64mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 58 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Belt Width 9.4mm | ||
Belt Length 294.64mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 58 tooth. It has 294.64 mm length.
High level of flexibility
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 116 XL 025 Timing Belt 58 Teeth 6.35 mm Width
- OPTIBELT 116 XL 031 Timing Belt 58 Teeth 7.87 mm Width
- SKF PHG 190-XL-037 Timing Belt 95 Teeth 9.4 mm Width
- OPTIBELT 88 XL 037 Timing Belt 44 Teeth 9.4 mm Width
- OPTIBELT 220 XL 037 Timing Belt 110 Teeth 9.4 mm Width
- Contitech 130 XL 037 Timing Belt 65 Teeth 9.4 mm Width
- SKF PHG 110-XL-037 Timing Belt 55 Teeth 9.4 mm Width
- SKF PHG 70-XL-037 Timing Belt 35 Teeth 9.4 mm Width
